Murata Power Solutions UWR DC-DC Converter, 5V dc/ 3A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max

RS Stock No.: 374-5239Brand: Murata Power SolutionsManufacturers Part No.: UWR-5/3000-D48AC
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C14

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

12.6mm

Series

UWR

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 15W Single Output Regulated Isolated DC-DC Converter - UWR-A Series

Wide 2:1 input voltage range
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out

Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection

Standards

UL 1950, EN 60950-1, IEC 950

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.670

BD 27.670 Each (Exc. Vat)

BD 30.437

BD 30.437 Each (inc. VAT)

Murata Power Solutions UWR DC-DC Converter, 5V dc/ 3A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max
Select packaging type

BD 27.670

BD 27.670 Each (Exc. Vat)

BD 30.437

BD 30.437 Each (inc. VAT)

Murata Power Solutions UWR DC-DC Converter, 5V dc/ 3A Output, 36 → 75 V dc Input, 15W, Through Hole, +85°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.670
5 - 9BD 26.834
10 - 24BD 26.064
25 - 49BD 25.614
50+BD 25.146

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C14

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

12.6mm

Series

UWR

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Product details

Murata 15W Single Output Regulated Isolated DC-DC Converter - UWR-A Series

Wide 2:1 input voltage range
High efficiency
Regulated output
1.5kV input/output isolation
Built-in filter meets EN 55022, Class A and FCC Level A with external capacitor
Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection
UL 94V-0 plastic package with standoffs
Industry standard pin-out

Over- and Under-voltage lockout, over-voltage protection
Output current limiting and continuous short circuit protection

Standards

UL 1950, EN 60950-1, IEC 950

Murata Power Solutions - 0.75W to 15W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more