Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata SMD Diaphragm External Piezoelectric Diaphragm, 20 (Dia.) x 0.22mm

RS Stock No.: 166-9823Brand: MurataManufacturers Part No.: 7BB-20-3
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Mounting Type

Surface Mount

Drive Type

External

Tone Type

Diaphragm

Diameter

20mm

Height

0.22mm

Dimensions

20 (Dia.) x 0.22mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Maximum Frequency

3.6kHz

Capacitance

20nF

Country of Origin

Japan

Product details

Murata 7BB Piezoelectric Diaphragms

This range of piezoelectric transducers from Murata are available with various resonance frequencies and impedance values. With an external drive, these piezoelectric transducers have no contacts, and are highly reliable with no noise. 7BB piezoelectric diaphragms are compact, lightweight and thin. For the voltage type, this series features low power consumption.

Product Application Information

Suitable for consumer and industrial use, recommended applications include digital cameras, burglar alarms, clocks and calculators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 315.000

BD 0.105 Each (In a Bag of 3000) (Exc. Vat)

BD 346.500

BD 0.115 Each (In a Bag of 3000) (inc. VAT)

Murata SMD Diaphragm External Piezoelectric Diaphragm, 20 (Dia.) x 0.22mm

BD 315.000

BD 0.105 Each (In a Bag of 3000) (Exc. Vat)

BD 346.500

BD 0.115 Each (In a Bag of 3000) (inc. VAT)

Murata SMD Diaphragm External Piezoelectric Diaphragm, 20 (Dia.) x 0.22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Mounting Type

Surface Mount

Drive Type

External

Tone Type

Diaphragm

Diameter

20mm

Height

0.22mm

Dimensions

20 (Dia.) x 0.22mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Maximum Frequency

3.6kHz

Capacitance

20nF

Country of Origin

Japan

Product details

Murata 7BB Piezoelectric Diaphragms

This range of piezoelectric transducers from Murata are available with various resonance frequencies and impedance values. With an external drive, these piezoelectric transducers have no contacts, and are highly reliable with no noise. 7BB piezoelectric diaphragms are compact, lightweight and thin. For the voltage type, this series features low power consumption.

Product Application Information

Suitable for consumer and industrial use, recommended applications include digital cameras, burglar alarms, clocks and calculators.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more