Technical Document
Specifications
Brand
MurataMounting Type
Surface Mount
Drive Type
External
Tone Type
Diaphragm
Diameter
27mm
Height
0.54mm
Dimensions
27 (Dia.) x 0.54mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Maximum Frequency
4.6kHz
Capacitance
20nF
Country of Origin
Thailand
Product details
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
BD 1.348
BD 0.270 Each (In a Bag of 5) (Exc. Vat)
BD 1.483
BD 0.297 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 1.348
BD 0.270 Each (In a Bag of 5) (Exc. Vat)
BD 1.483
BD 0.297 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | BD 0.270 | BD 1.348 |
50 - 95 | BD 0.264 | BD 1.320 |
100 - 245 | BD 0.248 | BD 1.238 |
250 - 495 | BD 0.231 | BD 1.155 |
500+ | BD 0.214 | BD 1.072 |
Technical Document
Specifications
Brand
MurataMounting Type
Surface Mount
Drive Type
External
Tone Type
Diaphragm
Diameter
27mm
Height
0.54mm
Dimensions
27 (Dia.) x 0.54mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Maximum Frequency
4.6kHz
Capacitance
20nF
Country of Origin
Thailand
Product details
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation