Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

RS Stock No.: 125-3150Brand: MurataManufacturers Part No.: BLM18PG471SN1D
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Current Rating

1A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

200mΩ

Height

0.8mm

Material

Ferrite

Series

BLM18P

Application

Automotive

Country of Origin

Japan

Product details

SMD 0603 Ferrite Filters- BLM18PG Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 66.000

BD 0.016 Each (On a Reel of 4000) (Exc. Vat)

BD 72.600

BD 0.018 Each (On a Reel of 4000) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz

BD 66.000

BD 0.016 Each (On a Reel of 4000) (Exc. Vat)

BD 72.600

BD 0.018 Each (On a Reel of 4000) (inc. VAT)

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm (0603 (1608M)), 470Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

470Ω

Current Rating

1A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Maximum DC Resistance

200mΩ

Height

0.8mm

Material

Ferrite

Series

BLM18P

Application

Automotive

Country of Origin

Japan

Product details

SMD 0603 Ferrite Filters- BLM18PG Series

BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.

BLM_P variants have low DC resistance and are therefore suitable for use in high current circuits.

This series of ferrite beads are designed for general use applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more