Murata High Current Chip Power Line Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm (0805 (2012M)), 220Ω impedance at 100

Technical Document
Specifications
Brand
MurataPackage Type
0805 (2012M)
Impedance at 100 MHz
220Ω
Current Rating
2A
Type
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Maximum DC Resistance
45mΩ
Series
BLM21PG
Material
Ferrite
Application
EMI Suppression Filter, Power Supplies
Country of Origin
Japan
Product details
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them ideal for high current circuits.
This series of ferrite beads are designed for general use applications.
BD 1.100
BD 0.044 Each (In a Pack of 25) (Exc. Vat)
BD 1.210
BD 0.048 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 1.100
BD 0.044 Each (In a Pack of 25) (Exc. Vat)
BD 1.210
BD 0.048 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 475 | BD 0.044 | BD 1.100 |
500 - 975 | BD 0.038 | BD 0.962 |
1000 - 2475 | BD 0.033 | BD 0.825 |
2500 - 4975 | BD 0.028 | BD 0.688 |
5000+ | BD 0.028 | BD 0.688 |
Technical Document
Specifications
Brand
MurataPackage Type
0805 (2012M)
Impedance at 100 MHz
220Ω
Current Rating
2A
Type
Chip Ferrite Bead
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Maximum DC Resistance
45mΩ
Series
BLM21PG
Material
Ferrite
Application
EMI Suppression Filter, Power Supplies
Country of Origin
Japan
Product details
SMD 0805 Ferrite Filters- BLM21P Series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal wave forms undistorted and reducing the possibility of resonance. The nickel barrier construction of the external electrodes enables excellent solder heat resistance. Filters composed of ferrite pearl inductance are designed to remove EMI from continuous voltage lines.
BLM_P ferrite beads have low DC resistance, making them ideal for high current circuits.
This series of ferrite beads are designed for general use applications.