Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M))

RS Stock No.: 724-1564Brand: MurataManufacturers Part No.: BLM31BE601FN1L
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Brand

Murata

Package Type

1206 (3216M)

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Application

EMI Suppression

Material

Ferrite

Series

BLM31BE

Country of Origin

Japan

Product details

SMD 1206 Ferrite Filters- BLM31B Series

These filters are designed to function as resistors within interference frequency ranges.
Dedicated to digital interfaces.
Reduce the possibility of resonance.
Do not generate distortion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M))

P.O.A.

Each (In a Pack of 25) (Exc. Vat)

Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M))
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Package Type

1206 (3216M)

Type

Chip Ferrite Bead

Dimensions

3.2 x 1.6 x 1.1mm

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Application

EMI Suppression

Material

Ferrite

Series

BLM31BE

Country of Origin

Japan

Product details

SMD 1206 Ferrite Filters- BLM31B Series

These filters are designed to function as resistors within interference frequency ranges.
Dedicated to digital interfaces.
Reduce the possibility of resonance.
Do not generate distortion.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in