Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Material
Ferrite
Series
BLM31PG
Application
Power Supplies
Country of Origin
Japan
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 33Ω impedance at 100 MHzBrand: Murata
BD 0.035Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 25) (Exc. Vat)
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm
25
P.O.A.
Each (In a Bag of 25) (Exc. Vat)
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 33Ω impedance at 100 MHzBrand: Murata
BD 0.035Each (In a Pack of 25) (Exc. Vat)
Technical Document
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Material
Ferrite
Series
BLM31PG
Application
Power Supplies
Country of Origin
Japan
You may be interested in
Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 33Ω impedance at 100 MHzBrand: Murata
BD 0.035Each (In a Pack of 25) (Exc. Vat)