Murata Ferrite Bead (Chip Ferrite Bead), 3.2 x 1.6 x 1.1mm (1206 (3216M)), 600Ω impedance at 100 MHz

Technical Document
Specifications
Brand
MurataPackage Type
1206 (3216M)
Impedance at 100 MHz
600Ω
Current Rating
1.5A
Type
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Maximum DC Resistance
80mΩ
Series
BLM31PG
Material
Ferrite
Application
Power Supplies
Country of Origin
Japan
Product details
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.
BD 1.925
BD 0.077 Each (In a Pack of 25) (Exc. Vat)
BD 2.117
BD 0.085 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 1.925
BD 0.077 Each (In a Pack of 25) (Exc. Vat)
BD 2.117
BD 0.085 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.077 | BD 1.925 |
50 - 75 | BD 0.066 | BD 1.650 |
100 - 475 | BD 0.060 | BD 1.512 |
500 - 1975 | BD 0.055 | BD 1.375 |
2000+ | BD 0.050 | BD 1.238 |
Technical Document
Specifications
Brand
MurataPackage Type
1206 (3216M)
Impedance at 100 MHz
600Ω
Current Rating
1.5A
Type
Chip Ferrite Bead
Dimensions
3.2 x 1.6 x 1.1mm
Length
3.2mm
Depth
1.6mm
Height
1.1mm
Maximum DC Resistance
80mΩ
Series
BLM31PG
Material
Ferrite
Application
Power Supplies
Country of Origin
Japan
Product details
SMD 1206 Ferrite Filters- BLM31P series
BLM series ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.
This series of ferrite beads are designed for general use applications.