Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, BNX 15A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin

RS Stock No.: 216-6042Brand: MurataManufacturers Part No.: BNX005-11Distrelec Article No.: 30373164
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Murata

Maximum Current Rating

15A

Maximum Voltage Rating

50 V dc

Mounting Type

Through Hole

Termination Style

Pin

Series

BNX

Operating Frequency

1MHz → 1GHz

Distrelec Product Id

30373164

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5.434

BD 5.434 Each (Exc. Vat)

BD 5.977

BD 5.977 Each (inc. VAT)

Murata, BNX 15A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
Select packaging type

BD 5.434

BD 5.434 Each (Exc. Vat)

BD 5.977

BD 5.977 Each (inc. VAT)

Murata, BNX 15A 50 V dc 1MHz → 1GHz, Through Hole EMI Filter, Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.434
5 - 9BD 5.054
10 - 24BD 4.604
25 - 49BD 4.010
50+BD 3.800

Technical Document

Specifications

Brand

Murata

Maximum Current Rating

15A

Maximum Voltage Rating

50 V dc

Mounting Type

Through Hole

Termination Style

Pin

Series

BNX

Operating Frequency

1MHz → 1GHz

Distrelec Product Id

30373164

Country of Origin

Japan