Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CSTCC7M37G53-R0 , Ceramic Resonator, 7.37MHz Fundamental 15pF, 3-Pin Cap Chip, 7.2 x 3 x 1.55mm

RS Stock No.: 721-4782Brand: MurataManufacturers Part No.: CSTCC7M37G53-R0
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Murata

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

15pF

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Package Type

Cap Chip

Pin Count

3

Dimensions

7.2 x 3 x 1.55mm

Height

1.55mm

Length

7.2mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

CSTCC

Resonators - SMT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

CSTCC7M37G53-R0 , Ceramic Resonator, 7.37MHz Fundamental 15pF, 3-Pin Cap Chip, 7.2 x 3 x 1.55mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

CSTCC7M37G53-R0 , Ceramic Resonator, 7.37MHz Fundamental 15pF, 3-Pin Cap Chip, 7.2 x 3 x 1.55mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

15pF

Frequency Ageing

±0.3%/Year

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Package Type

Cap Chip

Pin Count

3

Dimensions

7.2 x 3 x 1.55mm

Height

1.55mm

Length

7.2mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

CSTCC

Resonators - SMT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in