CSTCR7M37G53-R0 , Ceramic Resonator, 7.37MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm

RS Stock No.: 721-4865Brand: MurataManufacturers Part No.: CSTCR7M37G53-R0
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Murata

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

50Ω

Frequency Ageing

±0.1%/Year

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

2mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

CSTCR

No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available

The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.

CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.

Resonators - SMT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

CSTCR7M37G53-R0 , Ceramic Resonator, 7.37MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm
Select packaging type

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

CSTCR7M37G53-R0 , Ceramic Resonator, 7.37MHz Shear 39pF, 3-Pin, 4.5 x 2 x 1.15mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Resonance Frequency

7.37MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Shear

Load Capacitance

39pF

Resonance Resistance

50Ω

Frequency Ageing

±0.1%/Year

Frequency Stability

±0.2%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.15mm

Height

1.15mm

Length

4.5mm

Maximum Operating Temperature

80°C

Width_SC_PC

2mm

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

CSTCR

No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available

The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.

CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.

Resonators - SMT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more