CSTLS10M0G53-A0 , Ceramic Resonator, 10MHz Fundamental 15pF, 3-Pin, 8 x 3 x 5.5mm

RS Stock No.: 721-4883Brand: MurataManufacturers Part No.: CSTLS10M0G53-A0
brand-logo
View all in Ceramic Resonators

Technical Document

Specifications

Brand

Murata

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ceramic resonator,10MHz
P.O.A.Each (Exc. Vat)
CSTLS10M0G53, Ceramic Resonator, 10MHz 15pF, 3-Pin
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Ceramic resonator, CSTLS, 10.00MHz
P.O.A.Each (In a Pack of 25) (Exc. Vat)

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

CSTLS10M0G53-A0 , Ceramic Resonator, 10MHz Fundamental 15pF, 3-Pin, 8 x 3 x 5.5mm
Select packaging type

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

CSTLS10M0G53-A0 , Ceramic Resonator, 10MHz Fundamental 15pF, 3-Pin, 8 x 3 x 5.5mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
10 - 40BD 0.088BD 0.880
50 - 90BD 0.077BD 0.770
100 - 490BD 0.072BD 0.715
500 - 1990BD 0.066BD 0.660
2000+BD 0.060BD 0.605

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ceramic resonator,10MHz
P.O.A.Each (Exc. Vat)
CSTLS10M0G53, Ceramic Resonator, 10MHz 15pF, 3-Pin
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Ceramic resonator, CSTLS, 10.00MHz
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Resonance Frequency

10MHz

Frequency Tolerance

±0.5%

Mode of Oscillation

Fundamental

Load Capacitance

15pF

Resonance Resistance

25Ω

Frequency Stability

±0.2%

Mounting Type

Through Hole

Pin Count

3

Dimensions

8 x 3 x 5.5mm

Height

5.5mm

Length

8mm

Maximum Operating Temperature

80°C

Width_SC_PC

3mm

Minimum Operating Temperature

-20°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ceramic resonator,10MHz
P.O.A.Each (Exc. Vat)
CSTLS10M0G53, Ceramic Resonator, 10MHz 15pF, 3-Pin
P.O.A.Each (In a Pack of 10) (Exc. Vat)
Ceramic resonator, CSTLS, 10.00MHz
P.O.A.Each (In a Pack of 25) (Exc. Vat)