Technical Document
Specifications
Brand
MurataResonance Frequency
12MHz
Frequency Tolerance
±0.07%
Load Capacitance
33pF
Package Type
SMD
Pin Count
3
Dimensions
3.20 x 1.30 x 0.70mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 1.815
BD 0.182 Each (Supplied as a Tape) (Exc. Vat)
BD 1.997
BD 0.200 Each (Supplied as a Tape) (inc. VAT)
CSTNE12M0GH5L000R0, Ceramic Resonator, 12MHz 33pF, 3-Pin SMD, 3.20 x 1.30 x 0.70mm
Select packaging type
Standard
10
BD 1.815
BD 0.182 Each (Supplied as a Tape) (Exc. Vat)
BD 1.997
BD 0.200 Each (Supplied as a Tape) (inc. VAT)
CSTNE12M0GH5L000R0, Ceramic Resonator, 12MHz 33pF, 3-Pin SMD, 3.20 x 1.30 x 0.70mm
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.182 | BD 1.815 |
100 - 490 | BD 0.154 | BD 1.540 |
500 - 990 | BD 0.126 | BD 1.265 |
1000+ | BD 0.110 | BD 1.100 |
Technical Document
Specifications
Brand
MurataResonance Frequency
12MHz
Frequency Tolerance
±0.07%
Load Capacitance
33pF
Package Type
SMD
Pin Count
3
Dimensions
3.20 x 1.30 x 0.70mm
Country of Origin
Japan