Technical Document
Specifications
Brand
MurataOutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
600W
Input Voltage Nominal
48 V dc
Isolated
Yes
Isolation Voltage
2.25kV dc
Series
DAQ
Country of Origin
China
Stock information temporarily unavailable.
BD 1,524.902
BD 1,524.902 1 Tray of 30 (Exc. Vat)
BD 1,677.392
BD 1,677.392 1 Tray of 30 (inc. VAT)
Murata DAQ Isolated DC-DC Converter, 12V dc/, 36 → 75 V dc Input, 600W
1
BD 1,524.902
BD 1,524.902 1 Tray of 30 (Exc. Vat)
BD 1,677.392
BD 1,677.392 1 Tray of 30 (inc. VAT)
Murata DAQ Isolated DC-DC Converter, 12V dc/, 36 → 75 V dc Input, 600W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1,524.902 |
5 - 9 | BD 1,479.159 |
10 - 24 | BD 1,435.907 |
25 - 49 | BD 1,411.355 |
50+ | BD 1,385.428 |
Technical Document
Specifications
Brand
MurataOutput Voltage
12V dc
Input Voltage Range
36 → 75 V dc
Power Rating
600W
Input Voltage Nominal
48 V dc
Isolated
Yes
Isolation Voltage
2.25kV dc
Series
DAQ
Country of Origin
China