Murata Single Layer Ceramic Capacitor (SLCC) 1nF 1.5 kV dc, 500 Vrms ac ±20% E(JIS) Dielectric, DE1, Through Hole

RS Stock No.: 172-7030Brand: MurataManufacturers Part No.: DE1E3RA102MA4BQ01F
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

1.5 kV dc, 500 Vrms ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±20%

Dielectric

E(JIS)

Diameter

8mm

Depth

6mm

Dimensions

8 (Dia.) x 36mm

Temperature Coefficient

-55% → +20%

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Axial

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 28.875

BD 0.116 Each (In a Box of 250) (Exc. Vat)

BD 31.763

BD 0.128 Each (In a Box of 250) (inc. VAT)

Murata Single Layer Ceramic Capacitor (SLCC) 1nF 1.5 kV dc, 500 Vrms ac ±20% E(JIS) Dielectric, DE1, Through Hole

BD 28.875

BD 0.116 Each (In a Box of 250) (Exc. Vat)

BD 31.763

BD 0.128 Each (In a Box of 250) (inc. VAT)

Murata Single Layer Ceramic Capacitor (SLCC) 1nF 1.5 kV dc, 500 Vrms ac ±20% E(JIS) Dielectric, DE1, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
250 - 500BD 0.116BD 28.875
750+BD 0.099BD 24.750

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

1.5 kV dc, 500 Vrms ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±20%

Dielectric

E(JIS)

Diameter

8mm

Depth

6mm

Dimensions

8 (Dia.) x 36mm

Temperature Coefficient

-55% → +20%

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Axial

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more