Technical Document
Specifications
Brand
MurataCapacitance
1nF
Voltage
1.5 kV dc, 500V ac
Mounting Type
Through Hole
Series
DE1
Tolerance
±20%
Dielectric
E(JIS)
Diameter
8mm
Depth
6mm
Dimensions
8 (Dia.) x 36mm
Temperature Coefficient
-55% → +20%
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C
Dissipation Factor
2.5%
Terminal Type
Axial
Country of Origin
Thailand
BD 1.705
BD 0.170 Each (In a Pack of 10) (Exc. Vat)
BD 1.875
BD 0.187 Each (In a Pack of 10) (inc. VAT)
10
BD 1.705
BD 0.170 Each (In a Pack of 10) (Exc. Vat)
BD 1.875
BD 0.187 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.170 | BD 1.705 |
50 - 90 | BD 0.104 | BD 1.045 |
100 - 140 | BD 0.082 | BD 0.825 |
150+ | BD 0.072 | BD 0.715 |
Technical Document
Specifications
Brand
MurataCapacitance
1nF
Voltage
1.5 kV dc, 500V ac
Mounting Type
Through Hole
Series
DE1
Tolerance
±20%
Dielectric
E(JIS)
Diameter
8mm
Depth
6mm
Dimensions
8 (Dia.) x 36mm
Temperature Coefficient
-55% → +20%
Suppression Class
X1, Y1
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic
Minimum Operating Temperature
-40°C
Dissipation Factor
2.5%
Terminal Type
Axial
Country of Origin
Thailand