Technical Document
Specifications
Brand
MurataCapacitance
22pF
Voltage
6.3kV dc
Mounting Type
Through Hole
Series
DEC
Tolerance
±5%
Dielectric
SL
Length
9mm
Depth
7mm
Temperature Coefficient
-1000 → +350ppm/°C
Maximum Operating Temperature
+85°C
Tolerance Plus
+5%
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Tolerance Minus
-5%
Country of Origin
Thailand
Product details
DEC Series
Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)
BD 1.705
BD 0.170 Each (In a Pack of 10) (Exc. Vat)
BD 1.875
BD 0.187 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.705
BD 0.170 Each (In a Pack of 10) (Exc. Vat)
BD 1.875
BD 0.187 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.170 | BD 1.705 |
50 - 90 | BD 0.148 | BD 1.485 |
100 - 490 | BD 0.116 | BD 1.155 |
500+ | BD 0.099 | BD 0.990 |
Technical Document
Specifications
Brand
MurataCapacitance
22pF
Voltage
6.3kV dc
Mounting Type
Through Hole
Series
DEC
Tolerance
±5%
Dielectric
SL
Length
9mm
Depth
7mm
Temperature Coefficient
-1000 → +350ppm/°C
Maximum Operating Temperature
+85°C
Tolerance Plus
+5%
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Tolerance Minus
-5%
Country of Origin
Thailand
Product details
DEC Series
Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)