Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Murata Common Mode Choke 1.2Ω

RS Stock No.: 223-5018Brand: MurataManufacturers Part No.: DLM0NSB120HY2D
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Murata

Series

DLM0NS

Impedance

12 Ω

Test Frequency

100 MHz

DC Resistance

1.2Ω

Number of Lines

2

Country of Origin

Japan

Stock information temporarily unavailable.

BD 157.500

BD 0.016 Each (On a Reel of 10000) (Exc. Vat)

BD 173.250

BD 0.018 Each (On a Reel of 10000) (inc. VAT)

Murata Common Mode Choke 1.2Ω

BD 157.500

BD 0.016 Each (On a Reel of 10000) (Exc. Vat)

BD 173.250

BD 0.018 Each (On a Reel of 10000) (inc. VAT)

Murata Common Mode Choke 1.2Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Series

DLM0NS

Impedance

12 Ω

Test Frequency

100 MHz

DC Resistance

1.2Ω

Number of Lines

2

Country of Origin

Japan