Murata Common Mode Choke 1.6Ω

RS Stock No.: 223-5029Brand: MurataManufacturers Part No.: DLM0QSB120HY2D
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Murata

Series

DLM0Q

Impedance

12 Ω

Test Frequency

100 MHz

DC Resistance

1.6Ω

Number of Lines

2

Country of Origin

Japan

Stock information temporarily unavailable.

BD 247.500

BD 0.016 Each (On a Reel of 15000) (Exc. Vat)

BD 272.250

BD 0.018 Each (On a Reel of 15000) (inc. VAT)

Murata Common Mode Choke 1.6Ω

BD 247.500

BD 0.016 Each (On a Reel of 15000) (Exc. Vat)

BD 272.250

BD 0.018 Each (On a Reel of 15000) (inc. VAT)

Murata Common Mode Choke 1.6Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Series

DLM0Q

Impedance

12 Ω

Test Frequency

100 MHz

DC Resistance

1.6Ω

Number of Lines

2

Country of Origin

Japan