Technical Document
Specifications
Brand
MurataSeries
DLP11TB
Impedance
80 Ω
Test Frequency
100 MHz
DC Resistance
1.5Ω
Maximum Current
100 mA
Dimensions
1.25 x 1 x 0.3mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
0504
Maximum Operating Temperature
+85°C
Depth
1mm
Minimum Operating Temperature
-40°C
Length
1.25mm
Height
0.3mm
Country of Origin
Japan
Product details
Murata 0504 DLP11TB Series SMD Common Mode Chokes
Compact and low profile form (1.25 x 1.0mm x 0.3mm)
Suitable for high density mounting
High magnetic coupling factor (k>=0.98) enables effective noise suppression without damaging to high speed differential signal waveform
Designed to match line impedance
Improved differential mode cut-off frequency to meet higher speed differential signal lines e.g. USB3.0 Super Speed
Applications
Common mode noise suppression for high speed differential signal lines in compact mobile equipment such as digital cameras, notebook pcs and mobile phones
Murata SMD Common Mode Chokes
BD 1.402
BD 0.280 Each (In a Bag of 5) (Exc. Vat)
BD 1.542
BD 0.308 Each (In a Bag of 5) (inc. VAT)
Standard
5
BD 1.402
BD 0.280 Each (In a Bag of 5) (Exc. Vat)
BD 1.542
BD 0.308 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 5 - 45 | BD 0.280 | BD 1.402 |
| 50 - 95 | BD 0.242 | BD 1.210 |
| 100 - 245 | BD 0.214 | BD 1.072 |
| 250 - 495 | BD 0.192 | BD 0.962 |
| 500+ | BD 0.182 | BD 0.908 |
Technical Document
Specifications
Brand
MurataSeries
DLP11TB
Impedance
80 Ω
Test Frequency
100 MHz
DC Resistance
1.5Ω
Maximum Current
100 mA
Dimensions
1.25 x 1 x 0.3mm
Operating Temperature Range
-40°C → +85°C
Number of Lines
2
Mounting Type
Surface Mount
Termination Style
Solder Pad
Package/Case
0504
Maximum Operating Temperature
+85°C
Depth
1mm
Minimum Operating Temperature
-40°C
Length
1.25mm
Height
0.3mm
Country of Origin
Japan
Product details
Murata 0504 DLP11TB Series SMD Common Mode Chokes
Compact and low profile form (1.25 x 1.0mm x 0.3mm)
Suitable for high density mounting
High magnetic coupling factor (k>=0.98) enables effective noise suppression without damaging to high speed differential signal waveform
Designed to match line impedance
Improved differential mode cut-off frequency to meet higher speed differential signal lines e.g. USB3.0 Super Speed
Applications
Common mode noise suppression for high speed differential signal lines in compact mobile equipment such as digital cameras, notebook pcs and mobile phones
