Murata Common Mode Choke 0.02Ω

RS Stock No.: 223-5047Brand: MurataManufacturers Part No.: DLW5ATH151MQ2L
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

150 Ω

Test Frequency

100 MHz

DC Resistance

0.02Ω

Number of Lines

2

Country of Origin

Japan

Stock information temporarily unavailable.

BD 3.850

BD 0.770 Each (Supplied as a Tape) (Exc. Vat)

BD 4.235

BD 0.847 Each (Supplied as a Tape) (inc. VAT)

Murata Common Mode Choke 0.02Ω
Select packaging type

BD 3.850

BD 0.770 Each (Supplied as a Tape) (Exc. Vat)

BD 4.235

BD 0.847 Each (Supplied as a Tape) (inc. VAT)

Murata Common Mode Choke 0.02Ω
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
5 - 20BD 0.770BD 3.850
25 - 45BD 0.600BD 2.998
50 - 95BD 0.517BD 2.585
100 - 245BD 0.484BD 2.420
250+BD 0.407BD 2.035

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

150 Ω

Test Frequency

100 MHz

DC Resistance

0.02Ω

Number of Lines

2

Country of Origin

Japan