Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Common Mode Choke 0.034Ω

RS Stock No.: 223-5052Brand: MurataManufacturers Part No.: DLW5ATH401TQ2L
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

400 Ω

Test Frequency

100 MHz

DC Resistance

0.034Ω

Number of Lines

2

Country of Origin

Japan

Stock information temporarily unavailable.

BD 224.175

BD 0.320 Each (On a Reel of 700) (Exc. Vat)

BD 246.593

BD 0.352 Each (On a Reel of 700) (inc. VAT)

Murata Common Mode Choke 0.034Ω

BD 224.175

BD 0.320 Each (On a Reel of 700) (Exc. Vat)

BD 246.593

BD 0.352 Each (On a Reel of 700) (inc. VAT)

Murata Common Mode Choke 0.034Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Series

DLW5ATH

Impedance

400 Ω

Test Frequency

100 MHz

DC Resistance

0.034Ω

Number of Lines

2

Country of Origin

Japan