Technical Document
Specifications
Brand
MurataCurrent Type
AC
Number Of Digits
3
Display Type
LED
Cutout Height
22.4mm
Cutout Width
35.1mm
Series
DMS-20PC-1-LM
Stock information temporarily unavailable.
BD 43.032
BD 43.032 Each (Exc. Vat)
BD 47.335
BD 47.335 Each (inc. VAT)
Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC, LED Display 3-Digits
1
BD 43.032
BD 43.032 Each (Exc. Vat)
BD 47.335
BD 47.335 Each (inc. VAT)
Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC, LED Display 3-Digits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 43.032 |
5+ | BD 40.574 |
Technical Document
Specifications
Brand
MurataCurrent Type
AC
Number Of Digits
3
Display Type
LED
Cutout Height
22.4mm
Cutout Width
35.1mm
Series
DMS-20PC-1-LM