Technical Document
Specifications
Brand
MurataSeries
DSS1
Maximum Current Rating
6A
Maximum Voltage Rating
100 V dc
Mounting Type
Through Hole
Package/Case
Q91A
Dimensions
8.5 x 3.5 x 7.5mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 140.250
BD 0.094 Each (In a Pack of 1500) (Exc. Vat)
BD 154.275
BD 0.103 Each (In a Pack of 1500) (inc. VAT)
Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm
1500
BD 140.250
BD 0.094 Each (In a Pack of 1500) (Exc. Vat)
BD 154.275
BD 0.103 Each (In a Pack of 1500) (inc. VAT)
Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
1500 - 3000 | BD 0.094 | BD 140.250 |
4500+ | BD 0.088 | BD 132.000 |
Technical Document
Specifications
Brand
MurataSeries
DSS1
Maximum Current Rating
6A
Maximum Voltage Rating
100 V dc
Mounting Type
Through Hole
Package/Case
Q91A
Dimensions
8.5 x 3.5 x 7.5mm
Country of Origin
Japan