Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm

RS Stock No.: 216-6094Brand: MurataManufacturers Part No.: DSS1NB32A471Q91A
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Murata

Series

DSS1

Maximum Current Rating

6A

Maximum Voltage Rating

100 V dc

Mounting Type

Through Hole

Package/Case

Q91A

Dimensions

8.5 x 3.5 x 7.5mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 148.500

BD 0.099 Each (In a Pack of 1500) (Exc. Vat)

BD 163.350

BD 0.109 Each (In a Pack of 1500) (inc. VAT)

Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm

BD 148.500

BD 0.099 Each (In a Pack of 1500) (Exc. Vat)

BD 163.350

BD 0.109 Each (In a Pack of 1500) (inc. VAT)

Murata, DSS1, EMI Filter, 100 V dc, 6A, Q91A, Through Hole, 8.5 x 3.5 x 7.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
1500 - 3000BD 0.099BD 148.500
4500+BD 0.088BD 132.000

Technical Document

Specifications

Brand

Murata

Series

DSS1

Maximum Current Rating

6A

Maximum Voltage Rating

100 V dc

Mounting Type

Through Hole

Package/Case

Q91A

Dimensions

8.5 x 3.5 x 7.5mm

Country of Origin

Japan