Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 220μF Polymer Capacitor 4V dc, Surface Mount - ECASD60G227M010K00

RS Stock No.: 172-3128Brand: MurataManufacturers Part No.: ECASD60G227M010K00
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 2.8mm

Height

2.8mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

10mΩ

Ripple Current

3A

Series

ECAS

Polarised

Polar

Leakage Current

88 μA

Tolerance

±20%

Dissipation Factor

0.06%

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.880

BD 0.940 Each (In a Pack of 2) (Exc. Vat)

BD 2.068

BD 1.034 Each (In a Pack of 2) (inc. VAT)

Murata 220μF Polymer Capacitor 4V dc, Surface Mount - ECASD60G227M010K00
Select packaging type

BD 1.880

BD 0.940 Each (In a Pack of 2) (Exc. Vat)

BD 2.068

BD 1.034 Each (In a Pack of 2) (inc. VAT)

Murata 220μF Polymer Capacitor 4V dc, Surface Mount - ECASD60G227M010K00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48BD 0.940BD 1.880
50 - 98BD 0.908BD 1.816
100 - 198BD 0.872BD 1.743
200 - 498BD 0.840BD 1.680
500+BD 0.793BD 1.586

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 2.8mm

Height

2.8mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

10mΩ

Ripple Current

3A

Series

ECAS

Polarised

Polar

Leakage Current

88 μA

Tolerance

±20%

Dissipation Factor

0.06%

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more