Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 100nF MLCC, 100V dc V, SMD

RS Stock No.: 247-7752Brand: MurataManufacturers Part No.: GCJ21BR72A104KA01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

100V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

BD 0.495

BD 0.050 Each (Supplied as a Tape) (Exc. Vat)

BD 0.545

BD 0.055 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 100V dc V, SMD
Select packaging type

BD 0.495

BD 0.050 Each (Supplied as a Tape) (Exc. Vat)

BD 0.545

BD 0.055 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40BD 0.050BD 0.495
50 - 90BD 0.044BD 0.440
100+BD 0.033BD 0.330

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

100V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic