Technical Document
Specifications
Brand
MurataCapacitance
100pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Automotive Standard
AEC-Q200
Depth
0.3mm
Height
0.3mm
Series
GCM
Maximum Operating Temperature
+125°C
Terminal Type
Solder
Minimum Operating Temperature
-55°C
Country of Origin
Japan
P.O.A.
15000
P.O.A.
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
100pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Automotive Standard
AEC-Q200
Depth
0.3mm
Height
0.3mm
Series
GCM
Maximum Operating Temperature
+125°C
Terminal Type
Solder
Minimum Operating Temperature
-55°C
Country of Origin
Japan