Murata 100nF MLCC, 25V dc V, SMD

RS Stock No.: 247-7827Brand: MurataManufacturers Part No.: GCM155R71E104KE02DDistrelec Article No.: 30373198
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

Murata 100nF MLCC, 25V dc V, SMD

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

Murata 100nF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic