Murata 100nF MLCC, 25V dc V, SMD

RS Stock No.: 247-7828Brand: MurataManufacturers Part No.: GCM155R71E104KE02D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

BD 0.550

BD 0.006 Each (Supplied as a Tape) (Exc. Vat)

BD 0.605

BD 0.007 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 25V dc V, SMD
Select packaging type

BD 0.550

BD 0.006 Each (Supplied as a Tape) (Exc. Vat)

BD 0.605

BD 0.007 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400BD 0.006BD 0.550
500 - 3900BD 0.006BD 0.550
4000+BD 0.006BD 0.550

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

25V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic