Murata 100nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 169-3948Brand: MurataManufacturers Part No.: GCM188R71H104KA43D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GCM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GCM Automotive 0603 Series

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 250) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Murata 100nF MLCC, 50V dc V, ±10% , SMD

P.O.A.

Murata 100nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 250) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GCM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata GCM Automotive 0603 Series

You may be interested in
KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.018Each (In a Pack of 250) (Exc. Vat)