Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 5.6pF MLCC, 25V dc V, ±0.25pF , SMD

RS Stock No.: 185-3128Brand: MurataManufacturers Part No.: GJM0335C1E5R6CB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

5.6pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Singapore

Stock information temporarily unavailable.

P.O.A.

Murata 5.6pF MLCC, 25V dc V, ±0.25pF , SMD

P.O.A.

Murata 5.6pF MLCC, 25V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

5.6pF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Singapore