Technical Document
Specifications
Brand
MurataCapacitance
0.5pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
BD 165.000
BD 0.011 Each (On a Reel of 15000) (Exc. Vat)
BD 181.500
BD 0.012 Each (On a Reel of 15000) (inc. VAT)
15000
BD 165.000
BD 0.011 Each (On a Reel of 15000) (Exc. Vat)
BD 181.500
BD 0.012 Each (On a Reel of 15000) (inc. VAT)
15000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
0.5pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GJM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C