Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 1pF MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 185-3229Brand: MurataManufacturers Part No.: GJM1555C1H1R0BB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Singapore

Stock information temporarily unavailable.

BD 11.000

BD 0.022 Each (On a Reel of 500) (Exc. Vat)

BD 12.100

BD 0.024 Each (On a Reel of 500) (inc. VAT)

Murata 1pF MLCC, 50V dc V, ±0.1pF , SMD
Select packaging type

BD 11.000

BD 0.022 Each (On a Reel of 500) (Exc. Vat)

BD 12.100

BD 0.024 Each (On a Reel of 500) (inc. VAT)

Murata 1pF MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 2000BD 0.022BD 11.000
2500 - 4500BD 0.016BD 8.250
5000+BD 0.016BD 8.250

Technical Document

Specifications

Brand

Murata

Capacitance

1pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Singapore