Murata 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

RS Stock No.: 170-6031Brand: MurataManufacturers Part No.: GJM1555C1H2R4BB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Singapore

Product details

Murata GJM High Q 0402 Series

GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF

Stock information temporarily unavailable.

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

Murata 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

Murata 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

2.4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.1pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Singapore

Product details

Murata GJM High Q 0402 Series

GJM Series Temperature Compensating Type

Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF