Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 2.4pF MLCC, 100V dc V, SMD

RS Stock No.: 247-7933Brand: MurataManufacturers Part No.: GJM1555C1H2R4WB01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

2.4pF

Voltage

100V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

COG

Series

GJM

Terminal Type

Standard

Stock information temporarily unavailable.

BD 105.000

BD 0.010 Each (On a Reel of 10000) (Exc. Vat)

BD 115.500

BD 0.011 Each (On a Reel of 10000) (inc. VAT)

Murata 2.4pF MLCC, 100V dc V, SMD

BD 105.000

BD 0.010 Each (On a Reel of 10000) (Exc. Vat)

BD 115.500

BD 0.011 Each (On a Reel of 10000) (inc. VAT)

Murata 2.4pF MLCC, 100V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

2.4pF

Voltage

100V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

COG

Series

GJM

Terminal Type

Standard