Technical Document
Specifications
Brand
MurataCapacitance
3.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
BD 11.000
BD 0.022 Each (On a Reel of 500) (Exc. Vat)
BD 12.100
BD 0.024 Each (On a Reel of 500) (inc. VAT)
Standard
500
BD 11.000
BD 0.022 Each (On a Reel of 500) (Exc. Vat)
BD 12.100
BD 0.024 Each (On a Reel of 500) (inc. VAT)
Standard
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 2000 | BD 0.022 | BD 11.000 |
2500 - 4500 | BD 0.016 | BD 8.250 |
5000+ | BD 0.011 | BD 5.500 |
Technical Document
Specifications
Brand
MurataCapacitance
3.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.05pF
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GJM
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C