Murata, Surface Mount Capacitor Kit 70 pieces

RS Stock No.: 185-3025Brand: MurataManufacturers Part No.: GRM02-KIT-TTOL-E
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

Murata

Number of Pieces

70

Mounting Type

Surface Mount

Voltage Range

25 → 50V dc

Minimum Voltage

25V dc

Maximum Voltage

50V dc

Capacitance Range

0.2 pF → 220pF

Country of Origin

Japan

Stock information temporarily unavailable.

BD 48.598

BD 48.598 Each (Exc. Vat)

BD 53.458

BD 53.458 Each (inc. VAT)

Murata, Surface Mount Capacitor Kit 70 pieces

BD 48.598

BD 48.598 Each (Exc. Vat)

BD 53.458

BD 53.458 Each (inc. VAT)

Murata, Surface Mount Capacitor Kit 70 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 48.598
3 - 4BD 47.768
5+BD 47.322

Technical Document

Specifications

Brand

Murata

Number of Pieces

70

Mounting Type

Surface Mount

Voltage Range

25 → 50V dc

Minimum Voltage

25V dc

Maximum Voltage

50V dc

Capacitance Range

0.2 pF → 220pF

Country of Origin

Japan