Technical Document
Specifications
Brand
MurataCapacitance
0.1 - 1000pF
Voltage
6.3 - 25V dc
Package/Case
Tape and Reel
Dielectric
Ceramic
Tolerance
±20%
Country of Origin
Japan
Stock information temporarily unavailable.
BD 45.490
BD 45.490 Each (Exc. Vat)
BD 50.039
BD 50.039 Each (inc. VAT)
Murata Capacitor Kit
1
BD 45.490
BD 45.490 Each (Exc. Vat)
BD 50.039
BD 50.039 Each (inc. VAT)
Murata Capacitor Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 45.490 |
5+ | BD 42.581 |
Technical Document
Specifications
Brand
MurataCapacitance
0.1 - 1000pF
Voltage
6.3 - 25V dc
Package/Case
Tape and Reel
Dielectric
Ceramic
Tolerance
±20%
Country of Origin
Japan