Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 220pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 185-1855Brand: MurataManufacturers Part No.: GRM0335C1H221JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Stock information temporarily unavailable.

BD 5.250

BD 0.005 Each (On a Reel of 1000) (Exc. Vat)

BD 5.775

BD 0.006 Each (On a Reel of 1000) (inc. VAT)

Murata 220pF MLCC, 50V dc V, ±5% , SMD
Select packaging type

BD 5.250

BD 0.005 Each (On a Reel of 1000) (Exc. Vat)

BD 5.775

BD 0.006 Each (On a Reel of 1000) (inc. VAT)

Murata 220pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 4000BD 0.005BD 5.250
5000 - 9000P.O.A.P.O.A.
10000+P.O.A.P.O.A.

Technical Document

Specifications

Brand

Murata

Capacitance

220pF

Voltage

50V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder