Technical Document
Specifications
Brand
MurataCapacitance
68pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±2%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Japan
BD 5.500
BD 0.006 Each (On a Reel of 1000) (Exc. Vat)
BD 6.050
BD 0.007 Each (On a Reel of 1000) (inc. VAT)
Standard
1000
BD 5.500
BD 0.006 Each (On a Reel of 1000) (Exc. Vat)
BD 6.050
BD 0.007 Each (On a Reel of 1000) (inc. VAT)
Standard
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1000 - 4000 | BD 0.006 | BD 5.500 |
5000 - 9000 | P.O.A. | P.O.A. |
10000+ | P.O.A. | P.O.A. |
Technical Document
Specifications
Brand
MurataCapacitance
68pF
Voltage
50V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±2%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Japan