Murata 1nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 798-6780Brand: MurataManufacturers Part No.: GRM033B11C102KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

16V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 B Dielectric

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits

Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)

0201 Range

Stock information temporarily unavailable.

P.O.A.

Murata 1nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

P.O.A.

Murata 1nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
500 - 1500P.O.A.
2000 - 4500P.O.A.
5000 - 9500P.O.A.
10000 - 19500P.O.A.
20000+P.O.A.

Technical Document

Specifications

Brand

Murata

Capacitance

1nF

Voltage

16V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 B Dielectric

GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits, and for Rated voltages of 200V min they are best for Clamp Snubber circuits and Smoothing Circuits

Large Capacity in small size multilayer structure
High Reliability with no polarity
External Electrodes are Tin Plated thus excellent solderability
Chip Dimensions 0201 in (0.6 x 0.3 mm)

0201 Range