Technical Document
Specifications
Brand
MurataCapacitance
470nF
Voltage
4V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan
BD 82.500
BD 0.006 Each (On a Reel of 15000) (Exc. Vat)
BD 90.750
BD 0.007 Each (On a Reel of 15000) (inc. VAT)
15000
BD 82.500
BD 0.006 Each (On a Reel of 15000) (Exc. Vat)
BD 90.750
BD 0.007 Each (On a Reel of 15000) (inc. VAT)
15000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
15000 - 45000 | BD 0.006 | BD 82.500 |
60000+ | BD 0.006 | BD 82.500 |
Technical Document
Specifications
Brand
MurataCapacitance
470nF
Voltage
4V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Country of Origin
Japan