Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD

RS Stock No.: 820-0668Brand: MurataManufacturers Part No.: GRM033R61A224ME90D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 C0G/X5R/X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range

You may be interested in
TDK 220nF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Murata 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Select packaging type

P.O.A.

Murata 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
200 - 800P.O.A.
1000 - 1800P.O.A.
2000 - 4800P.O.A.
5000 - 14800P.O.A.
15000+P.O.A.
You may be interested in
TDK 220nF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0201 C0G/X5R/X7R Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits

GRM Series Temperature Compensating type are ideal for tuning circuits, oscillating circuits,high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V

0201 Range

You may be interested in
TDK 220nF MLCC, 10V dc V, ±20% , SMD
P.O.A.Each (In a Pack of 100) (Exc. Vat)