Murata 47pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 776-9217Brand: MurataManufacturers Part No.: GRM1555C1H470JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning

You may be interested in
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.007Each (In a Pack of 1000) (Exc. Vat)
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.007Each (On a Reel of 500) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Murata 47pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Murata 47pF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.007Each (In a Pack of 1000) (Exc. Vat)
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.007Each (On a Reel of 500) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

47pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Murata GRM 0402 C0G Dielectric (reels)

C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning

You may be interested in
KEMET 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.007Each (In a Pack of 1000) (Exc. Vat)
Murata 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.007Each (On a Reel of 500) (Exc. Vat)