Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMDBrand: Wurth Elektronik
BD 0.012Each (In a Pack of 200) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 200) (Exc. Vat)
Murata 100nF MLCC, 16V dc V, -20 → +80% , SMD
200
P.O.A.
Each (In a Pack of 200) (Exc. Vat)
Murata 100nF MLCC, 16V dc V, -20 → +80% , SMD
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMDBrand: Wurth Elektronik
BD 0.012Each (In a Pack of 200) (Exc. Vat)
Technical Document
Specifications
Brand
MurataCapacitance
100nF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
Y5V
Tolerance
-20 → +80%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
You may be interested in
Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMDBrand: Wurth Elektronik
BD 0.012Each (In a Pack of 200) (Exc. Vat)