Murata 1μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 790-2776Brand: MurataManufacturers Part No.: GRM155R61C105KA12D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
BD 0.012Each (In a Pack of 250) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata 1μF MLCC, 16V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (On a Reel of 1000) (Exc. Vat)

Murata 1μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
BD 0.012Each (In a Pack of 250) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
BD 0.012Each (In a Pack of 250) (Exc. Vat)