Technical Document
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Suppression Class
X5R
Country of Origin
Japan
BD 165.000
BD 0.016 Each (On a Reel of 10000) (Exc. Vat)
BD 181.500
BD 0.018 Each (On a Reel of 10000) (inc. VAT)
10000
BD 165.000
BD 0.016 Each (On a Reel of 10000) (Exc. Vat)
BD 181.500
BD 0.018 Each (On a Reel of 10000) (inc. VAT)
10000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
10000 - 10000 | BD 0.016 | BD 165.000 |
20000 - 20000 | BD 0.016 | BD 165.000 |
30000+ | BD 0.016 | BD 165.000 |
Technical Document
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
16V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Suppression Class
X5R
Country of Origin
Japan