Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 100nF MLCC, 50V dc V, SMD

RS Stock No.: 247-7989Brand: MurataManufacturers Part No.: GRM155R61H104KE19D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

BD 1.100

BD 0.011 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.012 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 50V dc V, SMD
Select packaging type

BD 1.100

BD 0.011 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.012 Each (Supplied as a Tape) (inc. VAT)

Murata 100nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400BD 0.011BD 1.100
500 - 9900BD 0.011BD 1.100
10000+BD 0.006BD 0.550

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

Ceramic