Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 10nF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 723-5225Brand: MurataManufacturers Part No.: GRM155R71C103KA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

Murata 10nF MLCC, 16V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 200) (Exc. Vat)

Murata 10nF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

10nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

You may be interested in